Part Details for TPS60401DBV by Texas Instruments
Overview of TPS60401DBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS60401DBV
TPS60401DBV CAD Models
TPS60401DBV Part Data Attributes
|
TPS60401DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60401DBV
Texas Instruments
IC SWITCHED CAPACITOR CONVERTER, 28 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 28 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TPS60401DBV
This table gives cross-reference parts and alternative options found for TPS60401DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60401DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX861ESA+ | Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | TPS60401DBV vs MAX861ESA+ |
MAX861CSA-T | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | TPS60401DBV vs MAX861CSA-T |
TCM828VT713 | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TPS60401DBV vs TCM828VT713 |
SP6660CP | Switched Capacitor Converter, 0.2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | TPS60401DBV vs SP6660CP |
MAX1044CSA+ | Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | TPS60401DBV vs MAX1044CSA+ |
TC1121EOAG | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TPS60401DBV vs TC1121EOAG |
TPS60400DBVR | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401DBV vs TPS60400DBVR |
ICL7660ITV | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | TPS60401DBV vs ICL7660ITV |
TPS60403DBV | IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS60401DBV vs TPS60403DBV |
TC1121COA723 | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TPS60401DBV vs TC1121COA723 |