-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 1.5-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15752-1-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17224 In Stock |
|
$0.9917 / $1.0299 | Buy Now |
DISTI #
595-TPS61020DRCR
|
Mouser Electronics | Switching Voltage Regulators Adj 1.5A Switch Hi-Eff Boost Cnvrtr RoHS: Compliant | 14444 |
|
$0.9910 / $2.2400 | Buy Now |
|
Bristol Electronics | 1574 |
|
RFQ | ||
|
Bristol Electronics | 3182 |
|
RFQ | ||
|
Bristol Electronics | 31000 |
|
RFQ | ||
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, LCC | 1807 |
|
$2.2035 / $4.4070 | Buy Now |
DISTI #
TPS61020DRCR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.9÷6.5V, 1.8÷5.5VDC, 1.5A, VSON10 Min Qty: 1 | 2264 |
|
$1.4000 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 0.9 V - 6.5 Vin 1.5 A 600 kHz 1.8 - 5.5 Vo Synchronous Boost Converter - VSON-10 | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61020DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61020DRCR
Texas Instruments
Adjustable, 1.5-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61020DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61020DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61020DRCRG4 | Adjustable, 1.5-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85 | Texas Instruments | TPS61020DRCR vs TPS61020DRCRG4 |