-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46241-1-ND
|
DigiKey | IC REG BOOST ADJ 3A 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6908 In Stock |
|
$0.5999 / $1.5500 | Buy Now |
DISTI #
595-TPS61021ADSGT
|
Mouser Electronics | Switching Voltage Regulators 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 RoHS: Compliant | 5831 |
|
$0.5990 / $1.0900 | Buy Now |
|
Bristol Electronics | 8003 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 2000KHZ SWITCHING FREQ-MAX, PDSO8 | 520 |
|
$1.1996 / $2.9080 | Buy Now |
DISTI #
TPS61021ADSGT
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷4.4VDC, Uout: 1.8÷4VDC, 3A, Ch: 1 Min Qty: 1 | 344 |
|
$0.7400 / $1.2400 | Buy Now |
|
Ameya Holding Limited | 104218 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/Enclosure8-WSON2x2 Package/Enclosure8-Wfdfn Exposed Pad | 650 |
|
$1.0738 / $1.1062 | Buy Now |
DISTI #
3385817
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3414 / $1.7885 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJUSTABLE 3A 8WSON / Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad | 869555 |
|
$0.1420 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61021ADSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61021ADSGT
Texas Instruments
3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-18 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61021ADSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61021ADSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61021ADSGR | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 | Texas Instruments | TPS61021ADSGT vs TPS61021ADSGR |
TPS61021DSGT | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 85 | Texas Instruments | TPS61021ADSGT vs TPS61021DSGT |
TPS61021DSGR | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 85 | Texas Instruments | TPS61021ADSGT vs TPS61021DSGR |