-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61023DRLTCT-ND
|
DigiKey | IC REG BOOST ADJ 3A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17082 In Stock |
|
$0.4564 / $1.1800 | Buy Now |
DISTI #
595-TPS61023DRLT
|
Mouser Electronics | Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125 RoHS: Compliant | 66486 |
|
$0.4470 / $1.1800 | Buy Now |
DISTI #
TPS61023DRLT
|
TME | IC: PMIC, DC/DC converter, Uin: 500mV÷5.5V, 2.2÷5.5VDC, 3.7A, Ch: 1 Min Qty: 1 | 0 |
|
$0.6200 / $0.9700 | RFQ |
|
Ameya Holding Limited | 3987 |
|
RFQ | ||
|
Win Source Electronics | IC REG BOOST ADJ 3A SOT563 / Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666 | 85000 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61023DRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61023DRLT
Texas Instruments
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUT PUT VOLTAGE 2.2V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS61023DRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61023DRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTPS61023DRLR | 3-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS61023DRLT vs XTPS61023DRLR |