Part Details for TPS61029QDPNRQ1 by Texas Instruments
Overview of TPS61029QDPNRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61029QDPNRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61029QDPNRQ1-ND
|
DigiKey | IC REG BOOST ADJ 1.8A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2199 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-40817-1-ND
|
DigiKey | IC REG BOOST ADJ 1.8A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3303 / $2.7500 | Buy Now |
DISTI #
595-TPS61029QDPNRQ1
|
Mouser Electronics | Switching Voltage Regulators 1.8-A Switch Auto Catalog Adjust RoHS: Compliant | 5420 |
|
$1.3300 / $2.7600 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 2.1A, 600KHZ SWITCHING FREQ-MAX, PDSO10 | 461 |
|
$1.2000 / $2.4000 | Buy Now |
|
Rochester Electronics | Automotive 0.9V to 5.5V Input Range, 1.8A Boost Converter 10-VSON -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 2199 |
|
$1.2800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1.8A 10VSON | 5542 |
|
RFQ |
Part Details for TPS61029QDPNRQ1
TPS61029QDPNRQ1 CAD Models
TPS61029QDPNRQ1 Part Data Attributes
|
TPS61029QDPNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61029QDPNRQ1
Texas Instruments
0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.8V TO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS61029QDPNRQ1
This table gives cross-reference parts and alternative options found for TPS61029QDPNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61029QDPNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61029QDRCRQ1 | 0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125 | Texas Instruments | TPS61029QDPNRQ1 vs TPS61029QDRCRQ1 |
TPS61026DRCTG4 | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | Texas Instruments | TPS61029QDPNRQ1 vs TPS61026DRCTG4 |
TPS61026DRCT | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029QDPNRQ1 vs TPS61026DRCT |
TPS61026DRCR | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61029QDPNRQ1 vs TPS61026DRCR |