Part Details for TPS61042DRBR by Texas Instruments
Overview of TPS61042DRBR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61042DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0595
|
Newark | Led Driver, Boost, 1Mhz, Son-8, Device Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:6V, Output Voltage Max:28V, Output Current Max:60Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61042DRBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.4900 | Buy Now |
DISTI #
296-14449-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 60MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6540 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
595-TPS61042DRBR
|
Mouser Electronics | LED Lighting Drivers 30-V 500-mA Switch Boost Converter RoHS: Compliant | 5519 |
|
$0.5420 / $1.1400 | Buy Now |
|
Bristol Electronics | 888 |
|
RFQ | ||
|
Bristol Electronics | 1454 |
|
RFQ | ||
|
Bristol Electronics | 15548 |
|
RFQ | ||
|
Quest Components | LASER DIODE/LED DRIVER, 8 Pin, Plastic, LCC | 27 |
|
$0.7317 / $1.2195 | Buy Now |
|
Quest Components | LASER DIODE/LED DRIVER, 8 Pin, Plastic, LCC | 12438 |
|
$0.5100 / $1.7000 | Buy Now |
|
Quest Components | LASER DIODE/LED DRIVER, 8 Pin, Plastic, LCC | 1163 |
|
$0.7114 / $2.0325 | Buy Now |
|
Quest Components | LASER DIODE/LED DRIVER, 8 Pin, Plastic, LCC | 24 |
|
$2.0953 / $3.3524 | Buy Now |
Part Details for TPS61042DRBR
TPS61042DRBR CAD Models
TPS61042DRBR Part Data Attributes
|
TPS61042DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61042DRBR
Texas Instruments
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |
Alternate Parts for TPS61042DRBR
This table gives cross-reference parts and alternative options found for TPS61042DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61042DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61042DRBTG4 | 30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON | Texas Instruments | TPS61042DRBR vs TPS61042DRBTG4 |