Part Details for TPS61050DRCT by Texas Instruments
Overview of TPS61050DRCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61050DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21681-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 1.2A 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
812 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-TPS61050DRCT
|
Mouser Electronics | LED Lighting Drivers 1.2A High Pwr White RoHS: Compliant | 590 |
|
$0.6090 / $1.4900 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO10 | 115 |
|
$0.6395 / $1.3704 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER PHOTO FLASH 10-SON | 7360 |
|
RFQ |
Part Details for TPS61050DRCT
TPS61050DRCT CAD Models
TPS61050DRCT Part Data Attributes
|
TPS61050DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61050DRCT
Texas Instruments
1.2A high power white LED driver with I<sup>2</sup>C compatible interface, SON package 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for TPS61050DRCT
This table gives cross-reference parts and alternative options found for TPS61050DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61050DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61050DRCRT | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | Texas Instruments | TPS61050DRCT vs TPS61050DRCRT |
TPS61050DRC | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | Texas Instruments | TPS61050DRCT vs TPS61050DRC |