-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650-kHz and 1.2-MHz, 18.5-V step-up DC/DC converter, AEC-Q100 qualified 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61085ATDGKTQ1CT-ND
|
DigiKey | IC REG BOOST ADJ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1986 In Stock |
|
$1.3850 / $2.0800 | Buy Now |
DISTI #
595-TPS61085ATDGKTQ1
|
Mouser Electronics | Switching Voltage Regulators 650-kHz and 1.2-MHz, 18.5-V step-up DC/DC converter, AEC-Q100 qualified 8-VSSOP -40 to 125 RoHS: Compliant | 367 |
|
$1.4300 / $2.9600 | Buy Now |
|
Ameya Holding Limited | 1495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61085ATDGKTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61085ATDGKTQ1
Texas Instruments
650-kHz and 1.2-MHz, 18.5-V step-up DC/DC converter, AEC-Q100 qualified 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE UPTO 18.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61085ATDGKTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61085ATDGKTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61085TDGKRQ1 | Automotive 2.3V to 6V Input Range, 650kHz / 1.2MHz, 2A Boost Converter 8-VSSOP 0 to 0 | Texas Instruments | TPS61085ATDGKTQ1 vs TPS61085TDGKRQ1 |
TPS61085ATDGKRQ1 | 650-kHz and 1.2-MHz, 18.5-V step-up DC/DC converter, AEC-Q100 qualified 8-VSSOP -40 to 125 | Texas Instruments | TPS61085ATDGKTQ1 vs TPS61085ATDGKRQ1 |
TPS61085TDGKR | 18.5V, 2A, 650kHz, 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode (extended temp range) 8-VSSOP -40 to 125 | Texas Instruments | TPS61085ATDGKTQ1 vs TPS61085TDGKR |