Part Details for TPS61086DRCT by Texas Instruments
Overview of TPS61086DRCT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS61086DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7029
|
Newark | Ic, Boost Adj 2A 10-Son, Topology:Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:2A, Output Voltage Min:2.8V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61086DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5800 / $3.1000 | Buy Now |
DISTI #
296-25123-1-ND
|
DigiKey | IC REG BOOST ADJ 2A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
415 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
595-TPS61086DRCT
|
Mouser Electronics | Switching Voltage Regulators 18.5V PFM/PWM Step- Up DC-DC Converter RoHS: Compliant | 755 |
|
$1.1200 / $2.5900 | Buy Now |
DISTI #
V72:2272_07418759
|
Arrow Electronics | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 147 |
|
$1.1169 / $2.5460 | Buy Now |
DISTI #
70815450
|
Verical | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2313 | Americas - 147 |
|
$1.1169 / $2.5460 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Ameya Holding Limited | TPS61086DRCT , 升压转换器, 2A, 可调输出, 2.8 → 18.5 V, 1.2 MHz, 10针 SON封装 | 87050 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST ADJ 2A 10-SON | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 13496 |
|
RFQ | ||
|
Win Source Electronics | IC REG BOOST ADJ 2A 10-SON | 106540 |
|
$0.8670 / $1.3000 | Buy Now |
Part Details for TPS61086DRCT
TPS61086DRCT CAD Models
TPS61086DRCT Part Data Attributes:
|
TPS61086DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61086DRCT
Texas Instruments
18.5-V, 2-A, 2-MHz step-up DC/DC converter 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V; ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS61086DRCT
This table gives cross-reference parts and alternative options found for TPS61086DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61086DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61086DRCR | 18.5-V, 2-A, 2-MHz step-up DC/DC converter 10-VSON -40 to 125 | Texas Instruments | TPS61086DRCT vs TPS61086DRCR |
TPS61086DRC | 3.2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SON-10 | Texas Instruments | TPS61086DRCT vs TPS61086DRC |