-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V Output Voltage Boost Converter with 1-µA Quiescent Current 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46930-1-ND
|
DigiKey | IC REG BOOST ADJ 350MA 12WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
472 In Stock |
|
$0.7032 / $1.6600 | Buy Now |
DISTI #
595-TPS61096ADSST
|
Mouser Electronics | Switching Voltage Regulators 28-V Output Voltage Boost Converter with 1-uA Quiescent Current 12-WSON -40 to 85 RoHS: Compliant | 587 |
|
$0.7030 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 0.35A 12WSON | 91780 |
|
RFQ | |
DISTI #
3121856
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 4.5V TO 28V, WSON-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9085 / $1.7291 | Buy Now |
DISTI #
3121856RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 4.5V TO 28V, WSON-12 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9085 / $1.2455 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 350MA 12WSON | 421030 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61096ADSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61096ADSST
Texas Instruments
28-V Output Voltage Boost Converter with 1-µA Quiescent Current 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 4.5 V TO 28 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61096ADSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61096ADSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61096ADSSR | 28-V Output Voltage Boost Converter with 1-µA Quiescent Current 12-WSON -40 to 125 | Texas Instruments | TPS61096ADSST vs TPS61096ADSSR |