-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47374-1-ND
|
DigiKey | IC REG BOOST ADJ 800MA 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11855 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-TPS61099YFFR
|
Mouser Electronics | Switching Voltage Regulators 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 RoHS: Compliant | 37175 |
|
$0.6310 / $1.1700 | Buy Now |
DISTI #
J56:1989_10908199
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.3A 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2416 | Europe - 3000 |
|
$0.5969 / $0.6471 | Buy Now |
DISTI #
V72:2272_16582912
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.3A 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 467 |
|
$0.6471 / $0.8743 | Buy Now |
DISTI #
TPS61099YFFR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5V, 1.8÷5.5VDC, 1A, DSBGA6 Min Qty: 1 | 133 |
|
$0.5000 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 0.8A 6DSBGA | 16030 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 5374 |
|
RFQ | |
DISTI #
C1S746204995820
|
Chip1Stop | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.3A 6-Pin DSBGA T/R RoHS: Compliant Container: Cut Tape | 2853 |
|
$0.5430 / $0.9410 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 800MA 6DSBGA | 579 |
|
$0.3682 / $0.6510 | Buy Now |
|
LCSC | boost converterType Adjustable 1.8V5.5V 700mV5.5V 800mA DSBGA-6 DC-DC Converters ROHS | 579 |
|
$0.3202 / $0.5661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61099YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61099YFFR
Texas Instruments
0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WCSP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.226 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.884 mm |
This table gives cross-reference parts and alternative options found for TPS61099YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61099YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS610994YFFR | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 | Texas Instruments | TPS61099YFFR vs TPS610994YFFR |