-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61100PWR-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 20TSSOP Min Qty: 88 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5842 In Stock |
|
$3.4200 | Buy Now |
DISTI #
TPS61100PWR-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 20TSSOP Min Qty: 88 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.1796 | Buy Now |
|
Rochester Electronics | TPS61100 Dual output converter (boost DC/DC + LDO) for single/dual cell applications RoHS: Compliant Status: Active Min Qty: 1 | 5842 |
|
$2.9300 / $3.4500 | Buy Now |
|
Ameya Holding Limited | IC REG DL BST/LINEAR 20TSSOP | 3990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61100PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61100PWR
Texas Instruments
Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS61100PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61100PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61100PW | Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125 | Texas Instruments | TPS61100PWR vs TPS61100PW |
TPS61100PWG4 | Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85 | Texas Instruments | TPS61100PWR vs TPS61100PWG4 |