-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED driver for LCD Monitors backlighting 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34627-5-ND
|
DigiKey | IC LED DRVR CTRLR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
368 In Stock |
|
$0.7875 / $1.3200 | Buy Now |
DISTI #
595-TPS61199PWP
|
Mouser Electronics | LED Lighting Drivers White LED Driver RoHS: Compliant | 797 |
|
$0.8270 / $1.8800 | Buy Now |
DISTI #
TPS61199PWP
|
TME | IC: driver, boost, LED driver, HTSSOP20, 8÷60V, Ch: 8, 8÷30VDC, 560mA Min Qty: 1 | 0 |
|
$1.2400 / $1.7000 | RFQ |
|
Ameya Holding Limited | IC LED DVR WHITE BCKLGT 20HTSSOP | 29458 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61199PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61199PWP
Texas Instruments
White LED driver for LCD Monitors backlighting 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.8 MHz |
This table gives cross-reference parts and alternative options found for TPS61199PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61199PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61199NSR | White LED driver for LCD Monitors backlighting 20-SO -40 to 85 | Texas Instruments | TPS61199PWP vs TPS61199NSR |
TPS61199NS | LED DISPLAY DRIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | TPS61199PWP vs TPS61199NS |