-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3-V input voltage, 5-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QF 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5952
|
Newark | Ic, Sync Boots Converter, 0.6A, Topology:Synchronous Boost (Step Up), Input Voltage Min:300Mv, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:600Ma, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61202DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7900 / $3.3500 | Buy Now |
DISTI #
296-21685-1-ND
|
DigiKey | IC REG BOOST 5V 1.2A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2533 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS61202DRCT
|
Mouser Electronics | Switching Voltage Regulators 0.3V In Vltg Boost RoHS: Compliant | 342 |
|
$1.3500 / $2.8000 | Buy Now |
|
Ameya Holding Limited | TPS61202DRCT , 升压转换器, 0.6A, 4.95 → 5.05 V输出, 1650 kHz, 10针 SON封装 | 47125 |
|
RFQ | |
DISTI #
3008212
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.7489 / $3.2957 | Buy Now |
DISTI #
3008212RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2718 | Buy Now |
DISTI #
3008212
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2718 / $3.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61202DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61202DRCT
Texas Instruments
0.3-V input voltage, 5-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QF 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.3 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61202DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61202DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61202DRCRG4 | 1.5A BATTERY CHARGE CONTROLLER, 1650kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | TPS61202DRCT vs TPS61202DRCRG4 |
TPS61202DRC | IC 1.5 A BATTERY CHARGE CONTROLLER, 1650 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, QFN-10, Switching Regulator or Controller | Texas Instruments | TPS61202DRCT vs TPS61202DRC |
TPS61202DRCTG4 | 0.3V Input Voltage Boost Converter with 1.3A Switches and ''Down Mode'' in a 3x3 QFN 10-VSON -40 to 85 | Texas Instruments | TPS61202DRCT vs TPS61202DRCTG4 |
TPS61202DRCR | 0.3-V input voltage, 5-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QF 10-VSON -40 to 125 | Texas Instruments | TPS61202DRCT vs TPS61202DRCR |