Part Details for TPS61202EVM-179 by Texas Instruments
Overview of TPS61202EVM-179 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61202EVM-179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61202EVM-179-ND
|
DigiKey | EVAL MODULE FOR TPS61202-179 Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS61202EVM-179
|
Mouser Electronics | Power Management IC Development Tools TPS61202EVM-179 Evaluation Module RoHS: Compliant | 6 |
|
$65.1600 | Buy Now |
DISTI #
V99:2348_07206020
|
Arrow Electronics | TPS61202 DC to DC Converter and Switching Regulator Chip 4.85VDC to 5.15VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1620 | Americas - 2 |
|
$25.8800 | Buy Now |
Part Details for TPS61202EVM-179
TPS61202EVM-179 CAD Models
TPS61202EVM-179 Part Data Attributes:
|
TPS61202EVM-179
Texas Instruments
Buy Now
|
Compare Parts:
TPS61202EVM-179
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |