-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A/4.1A multiple LED Camera flash driver with I2CTM compatible interface and Hardware Reset Input 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS61301YFFR-ND
|
DigiKey | IC LED DRV RGLTR I2C 20DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $1.1590 | Buy Now |
DISTI #
595-TPS61301YFFR
|
Mouser Electronics | LED Lighting Drivers 1.5A/4.1A Mult LED Camera Flash Driver RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Quest Components | 656 |
|
$1.4652 / $3.5520 | Buy Now | |
|
Ameya Holding Limited | IC LED FLASH DVR I2C 20DSBGA | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61301YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61301YFFR
Texas Instruments
1.5A/4.1A multiple LED Camera flash driver with I2CTM compatible interface and Hardware Reset Input 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA20,4X5,16 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 3.4 MHz |
This table gives cross-reference parts and alternative options found for TPS61301YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61301YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61301YFFT | 1.5A/4.1A multiple LED Camera flash driver with I2CTM compatible interface and Hardware Reset Input 20-DSBGA -40 to 85 | Texas Instruments | TPS61301YFFR vs TPS61301YFFT |