-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8409
|
Newark | Dc/Dc Conv, Sync Boost, 1.6Mhz, Sot-23-5, Topology:Synchronous Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.2A, Output Voltage Nom.:3.3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS613221ADBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 106 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
296-49467-1-ND
|
DigiKey | IC REG BOOST 3.3V 1.6A SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43846 In Stock |
|
$0.4175 / $0.7800 | Buy Now |
DISTI #
595-TPS613221ADBVT
|
Mouser Electronics | Switching Voltage Regulators 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 85 RoHS: Compliant | 586 |
|
$0.4170 / $0.7500 | Buy Now |
|
Ameya Holding Limited | 395960 |
|
RFQ | ||
DISTI #
3122958RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 106 |
|
$0.4704 / $0.7632 | Buy Now |
DISTI #
3122958
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 106 |
|
$0.4704 / $1.1669 | Buy Now |
DISTI #
3122958
|
Farnell | DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 106 |
|
$0.6192 / $1.1778 | Buy Now |
DISTI #
3122958RL
|
Farnell | DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 1 Days Container: Reel | 106 |
|
$0.6192 / $0.6711 | Buy Now |
|
LCSC | boost converterType Fixed 3.3V 1.6A 900mV5.5V SOT-23-5 DC-DC Converters ROHS | 25 |
|
$0.1984 / $0.3452 | Buy Now |
|
Win Source Electronics | IC REG BOOST 3.3V 1.6A SOT23-5 / Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A SC-74A, SOT-753 | 54500 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS613221ADBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS613221ADBVT
Texas Instruments
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS613221ADBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS613221ADBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS613221ADBVR | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 | Texas Instruments | TPS613221ADBVT vs TPS613221ADBVR |