-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25µA quiescent current synchronous boost converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61379QWRTERQ1CT-ND
|
DigiKey | IC REG BOOST ADJ 4V 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5879 In Stock |
|
$1.2941 / $2.6800 | Buy Now |
DISTI #
595-TPS61379QWRTERQ1
|
Mouser Electronics | Switching Voltage Regulators 25µ, A quiescent current synchronous boost converter 16-WQFN -40 to 125 RoHS: Compliant | 6320 |
|
$1.3200 / $2.6800 | Buy Now |
|
Ameya Holding Limited | 48306 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61379QWRTERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61379QWRTERQ1
Texas Instruments
25µA quiescent current synchronous boost converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61379QWRTERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61379QWRTERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8815AETB+T | 1A, 97% Efficiency, 30µA Quiescent Current, Step-Up Converter with True Shutdown, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TPS61379QWRTERQ1 vs MAX8815AETB+T |
MAX8815AETB+ | 1A, 97% Efficiency, 30µA Quiescent Current, Step-Up Converter with True Shutdown, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TPS61379QWRTERQ1 vs MAX8815AETB+ |
MAX8815AETB+ | Switching Regulator, Current-mode, 2.75A, 2200kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | TPS61379QWRTERQ1 vs MAX8815AETB+ |