-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0633
|
Newark | Buck Converter, 1.2A 3.3V, 62046, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:1.2A, Output Voltage Nom.:3.3V, Switching Frequency:1.5Mhz, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62046DGQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $3.0800 | Buy Now |
DISTI #
296-27023-5-ND
|
DigiKey | IC REG BUCK 3.3V 1.2A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1400 In Stock |
|
$1.1843 / $2.6900 | Buy Now |
DISTI #
595-TPS62046DGQ
|
Mouser Electronics | Switching Voltage Regulators 3.3V Out/1.2A Hi-Eff Step-Down Converter RoHS: Compliant | 4507 |
|
$1.1800 / $2.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP (Also Known As: TPS62046DGQG4) | 148 |
|
$1.1948 / $2.2125 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 148 |
|
$1.1948 / $2.2125 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 64 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP (Also Known As: TPS62046DGQG4) | 64 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP (Also Known As: TPS62046DGQG4) | 53 |
|
$1.9470 / $3.5400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 53 |
|
$1.9470 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62046DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62046DGQ
Texas Instruments
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62046DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62046DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62046DGQR | 3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85 | Texas Instruments | TPS62046DGQ vs TPS62046DGQR |