-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62103D-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 160 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
39295 In Stock |
|
$1.8800 | Buy Now |
DISTI #
296-10979-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 160 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$2.1896 | Buy Now |
DISTI #
595-TPS62103D
|
Mouser Electronics | Switching Voltage Regulators Multimode 2MHz Sync Sync Buck Converter RoHS: Compliant | 0 |
|
$1.7500 / $2.4400 | Order Now |
DISTI #
V99:2348_07420118
|
Arrow Electronics | Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1136 | Americas - 5 |
|
$1.6620 / $2.0050 | Buy Now |
DISTI #
25865769
|
Verical | Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1136 | Americas - 5 |
|
$1.6620 / $2.0050 | Buy Now |
|
Rochester Electronics | TPS62103 Multimode 2MHz Synchronous Buck Converter with Adjustable Output RoHS: Compliant Status: Active Min Qty: 1 | 39295 |
|
$1.6200 / $1.9000 | Buy Now |
|
Ameya Holding Limited | TPS62103D , 降压 升压转换器, 0.5A, 可调输出, 0.8 → 8 V, 2000 kHz, 8针 SOIC封装 | 13830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62103D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62103D
Texas Instruments
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS62103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62103DR | 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | Texas Instruments | TPS62103D vs TPS62103DR |
TPS62103DG4 | Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | Texas Instruments | TPS62103D vs TPS62103DG4 |