-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 17 V, 1.5 A Synchronous Step-Down Converter 16-QFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5968
|
Newark | Dc-Dc Conv, Buck, 1Mhz, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.1V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62110MRSAREP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.2900 / $12.0200 | Buy Now |
DISTI #
66M7866
|
Newark | Synchronous Step-Down Converter, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.1V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:1.5A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62110MRSAREP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2400 | Buy Now |
DISTI #
296-22462-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4244 In Stock |
|
$5.4017 / $9.8900 | Buy Now |
DISTI #
595-TPS62110MRSAREP
|
Mouser Electronics | Switching Voltage Regulators Mil Enh 17V 1.5A Synch Step-Down Conv RoHS: Compliant | 10395 |
|
$5.1400 / $9.8900 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 1.5A 16QFN | 446 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62110MRSAREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62110MRSAREP
Texas Instruments
Enhanced Product 17 V, 1.5 A Synchronous Step-Down Converter 16-QFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQ IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.153 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS62110MRSAREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62110MRSAREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62110RSARG4 | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110MRSAREP vs TPS62110RSARG4 |
TPS62110QRSARQ1 | Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 | Texas Instruments | TPS62110MRSAREP vs TPS62110QRSARQ1 |
V62/07622-01XE | Enhanced Product 17 V, 1.5 A Synchronous Step-Down Converter 16-QFN -55 to 125 | Texas Instruments | TPS62110MRSAREP vs V62/07622-01XE |
TPS62110MRSATEP | 2.4A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, QFN-16 | Texas Instruments | TPS62110MRSAREP vs TPS62110MRSATEP |
TPS62110RSAR | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110MRSAREP vs TPS62110RSAR |
TPS62110RSAT | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110MRSAREP vs TPS62110RSAT |