-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0662
|
Newark | Ic, Dc Dc Conv, Step Down, 1A, 6Son, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:1A, Output Voltage Nom.:1.8V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62293DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 / $2.5600 | Buy Now |
DISTI #
296-46248-1-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9769 / $2.2200 | Buy Now |
DISTI #
595-TPS62293DRVT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr RoHS: Compliant | 195 |
|
$0.9760 / $2.2700 | Buy Now |
|
Rochester Electronics | TPS62293 2.25MHz 1A Step-Down Converter in 2x2mm SON Package RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.9223 / $1.0900 | Buy Now |
|
Ameya Holding Limited | TPS62293DRVT 降压 开关稳压器, 1A, 2.5 MHz, 6针 SON封装 | 47250 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 1.8V 1A SYNC 6SON | 333330 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62293DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62293DRVT
Texas Instruments
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62293DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62293DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62293DRV | 1A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | Texas Instruments | TPS62293DRVT vs TPS62293DRV |
TPS62293DRVRG4 | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | TPS62293DRVT vs TPS62293DRVRG4 |
TPS62293TDRVRQ1 | Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter with 1.8V Fixed Output Voltage 6-WSON -40 to 105 | Texas Instruments | TPS62293DRVT vs TPS62293TDRVRQ1 |