-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6005
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, Vson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62300DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5135 |
|
$1.7400 / $3.8700 | Buy Now |
DISTI #
2156-TPS62300DRCR-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
462844 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-17594-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6774 In Stock |
|
$0.7760 / $1.7600 | Buy Now |
DISTI #
595-TPS62300DRCR
|
Mouser Electronics | Switching Voltage Regulators Adj 500-mA 3-MHz Step-Down Converter RoHS: Compliant | 2018 |
|
$0.7750 / $1.7600 | Buy Now |
|
Bristol Electronics | 2868 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 270 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 216 |
|
$0.9100 / $2.6000 | Buy Now | |
|
Rochester Electronics | TPS62300 Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN RoHS: Compliant Status: Active Min Qty: 1 | 462844 |
|
$0.7326 / $0.8619 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.5A 10SON | 213540 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62300DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62300DRCR
Texas Instruments
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.4V; PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62300DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62300DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62300YZDR | Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 8-DSBGA -40 to 85 | Texas Instruments | TPS62300DRCR vs TPS62300YZDR |
TPS62300YZDT | Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 8-DSBGA -40 to 85 | Texas Instruments | TPS62300DRCR vs TPS62300YZDT |