-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0663
|
Newark | Dc-Dc Conv, Sync Buck, 2.25Mhz, Vson-10, No. Of Outputs:2 Output, Input Voltage Min:2.5V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current - Output 1:400Ma, Output Current - Output 2:600Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62400DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.1700 | Buy Now |
DISTI #
296-25491-1-ND
|
DigiKey | IC REG BUCK ADJ 400MA DL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28926 In Stock |
|
$0.8250 / $1.3800 | Buy Now |
DISTI #
595-TPS62400DRCR
|
Mouser Electronics | Switching Voltage Regulators Dual Adj. 400mA 2.25MHz Step Down RoHS: Compliant | 5129 |
|
$0.8240 / $1.2600 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 0.4A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 10 |
|
$1.4115 / $1.5343 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 0.4A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 1187 |
|
$1.8855 / $3.7710 | Buy Now |
|
Rochester Electronics | TPS62400 Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$0.8181 / $0.9625 | Buy Now |
DISTI #
TPS62400DRCR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 0.6÷6VDC, 0.4÷0.6A Min Qty: 1 | 0 |
|
$1.1800 / $1.7600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ DL 10SON | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62400DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62400DRCR
Texas Instruments
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62400DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62400DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62400DRCTG4 | Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62400DRCR vs TPS62400DRCTG4 |
TPS62400DRCT | Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62400DRCR vs TPS62400DRCT |
TPS62400DRC | 0.6A DUAL SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS62400DRCR vs TPS62400DRC |
TPS62400DRCRG4 | Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62400DRCR vs TPS62400DRCRG4 |