Part Details for TPS62407QDRCRQ1 by Texas Instruments
Overview of TPS62407QDRCRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62407QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52024-1-ND
|
DigiKey | IC REG BCK 1.225V/1.85V 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0228 / $2.3200 | Buy Now |
DISTI #
595-TPS62407QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.25-MHz Fixed VOUT Dual 400mA/600mA Step-Down Converter for ADAS Camera applications 10-VSON -40 to 125 RoHS: Compliant | 3000 |
|
$1.0200 / $2.3300 | Buy Now |
|
Ameya Holding Limited | 158500 |
|
RFQ | ||
|
ComSIT USA | AUTOMOTIVE 2.25-MHZ FIXED VOUT DUAL STEP-DOWN CONVERTER Dual Switching Controller, Voltage-mode, 0.4A, 2500kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 53550 |
|
RFQ |
Part Details for TPS62407QDRCRQ1
TPS62407QDRCRQ1 CAD Models
TPS62407QDRCRQ1 Part Data Attributes:
|
TPS62407QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62407QDRCRQ1
Texas Instruments
Automotive 2.25-MHz Fixed VOUT Dual 400mA/600mA Step-Down Converter for ADAS Camera applications 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN PFM MODE;IOUT2=1.15A; VOUT2=1.85 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.225 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS62407QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS62407QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62407QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4742YML | 4.3A DUAL SWITCHING CONTROLLER, 2300kHz SWITCHING FREQ-MAX, QCC16 | Microchip Technology Inc | TPS62407QDRCRQ1 vs MIC4742YML |
MIC4742YMLTR | 4.3A DUAL SWITCHING CONTROLLER, 2300kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, GREEN, MLF-16 | Micrel Inc | TPS62407QDRCRQ1 vs MIC4742YMLTR |
MIC4742YTSE | Dual Switching Controller, Voltage-mode, 2A, 2300kHz Switching Freq-Max, PDSO16, TSSOP-16 | Micrel Inc | TPS62407QDRCRQ1 vs MIC4742YTSE |
MIC4742YTSE | 4.3A DUAL SWITCHING CONTROLLER, 2300kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | TPS62407QDRCRQ1 vs MIC4742YTSE |
MIC4742YML | Dual Switching Controller, Voltage-mode, 2A, 2300kHz Switching Freq-Max, MLF-16 | Micrel Inc | TPS62407QDRCRQ1 vs MIC4742YML |
MIC4742YMLTR | 4.3A DUAL SWITCHING CONTROLLER, 2300kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, GREEN, MLF-16 | Microchip Technology Inc | TPS62407QDRCRQ1 vs MIC4742YMLTR |