-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz 600mA/1000mA Dual Step Down Converter In Small 3x3mm QFN Package 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62421DRCT-ND
|
DigiKey | IC REG BUCK PROG DL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9389 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-TPS62421DRCT-ND
|
DigiKey | IC REG BUCK PROG DL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
549 In Stock |
|
$1.0373 / $2.5400 | Buy Now |
DISTI #
595-TPS62421DRCT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 600mA/1000 mA Dual Step Down RoHS: Compliant | 180 |
|
$1.1100 / $2.5400 | Buy Now |
|
Rochester Electronics | TPS62421 2.25MHz 600mA/1000mA Dual Step Down Converter In Small 3x3mm QFN Package RoHS: Compliant Status: Active Min Qty: 1 | 9389 |
|
$1.0600 / $1.2400 | Buy Now |
|
Ameya Holding Limited | TPS62421DRCT 降压 开关稳压器, 1000mA, 1.2 → 1.8 V, 2.5 MHz, 10针 SON封装 | 5896 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62421DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62421DRCT
Texas Instruments
2.25MHz 600mA/1000mA Dual Step Down Converter In Small 3x3mm QFN Package 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1.8 VOLT OUTPUT ALSO AVAILABLE; ALSO HAS PWM CNTRL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62421DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62421DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62421DRC | IC 1.61 A DUAL SWITCHING CONTROLLER, 2500 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10, Switching Regulator or Controller | Texas Instruments | TPS62421DRCT vs TPS62421DRC |
TPS62421DRCR | 2.25MHz 600mA/1000mA Dual Step Down Converter In Small 3x3mm QFN Package 10-VSON -40 to 85 | Texas Instruments | TPS62421DRCT vs TPS62421DRCR |