-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37149-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4669 In Stock |
|
$0.3749 / $0.9700 | Buy Now |
DISTI #
595-TPS62590DRVR
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr RoHS: Compliant | 11834 |
|
$0.3740 / $0.9700 | Buy Now |
DISTI #
TPS62590DRVR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.7÷5.5VDC, 1A Min Qty: 1 | 1175 |
|
$0.5950 / $0.8710 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 1A 6SON | 34332 |
|
RFQ | |
DISTI #
C1S746203398950
|
Chip1Stop | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 5743 |
|
$0.5520 / $0.9670 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 1A 6SON | 565 |
|
$0.1854 / $0.3496 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4557 |
|
$6.0000 / $9.2300 | Buy Now |
|
Sense Electronic Company Limited | QFN | 585 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R / IC REG BUCK ADJ 1A SYNC 6SON | 300000 |
|
$0.2890 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62590DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62590DRVR
Texas Instruments
2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE 0.75 TO 5.5V AND PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62590DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62590DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62590DRVT | 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 | Texas Instruments | TPS62590DRVR vs TPS62590DRVT |
TPS62590TDRVRQ1 | Automotive 2.5V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON Package 6-WSON -40 to 105 | Texas Instruments | TPS62590DRVR vs TPS62590TDRVRQ1 |