Part Details for TPS62733DRYR by Texas Instruments
Overview of TPS62733DRYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62733DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40850-1-ND
|
DigiKey | IC REG CONV BLUETOOTH 1OUT 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69 In Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
595-TPS62733DRYR
|
Mouser Electronics | Switching Voltage Regulators SD Cnvtr w/ Bypass Mode RoHS: Compliant | 1264 |
|
$0.5500 / $1.4200 | Buy Now |
|
Ameya Holding Limited | IC DCDC CONV BUCK SYNC 6SON | 49560 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CONV BLUETOOTH 1OUT 6SON | 210 |
|
$0.7734 / $1.2690 | Buy Now |
|
LCSC | 2.3V SON-6(1x1.5) DC-DC Converters ROHS | 210 |
|
$0.7892 / $1.2949 | Buy Now |
Part Details for TPS62733DRYR
TPS62733DRYR CAD Models
TPS62733DRYR Part Data Attributes:
|
TPS62733DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62733DRYR
Texas Instruments
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM AND PWM CONTROL TECHNIQUE ALSO POSSIBLE AND ALSO OPERATES IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.9 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.3 V | |
Output Voltage-Min | 2.3 V | |
Output Voltage-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS62733DRYR
This table gives cross-reference parts and alternative options found for TPS62733DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62733DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62733DRY | IC SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6, Switching Regulator or Controller | Texas Instruments | TPS62733DRYR vs TPS62733DRY |
TPS62733DRYT | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | Texas Instruments | TPS62733DRYR vs TPS62733DRYT |