-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6008
|
Newark | Dc/Dc Conv, Buck, 2Mhz, Wson-12, Topology:Buck (Step Down), Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:12Pins, Output Current:400Ma, Output Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62742DSST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $1.8600 | Buy Now |
DISTI #
296-38025-1-ND
|
DigiKey | IC REG CONV BLUETTH 1OUT 12WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4093 In Stock |
|
$0.7373 / $1.7400 | Buy Now |
DISTI #
595-TPS62742DSST
|
Mouser Electronics | Switching Voltage Regulators 360nA Iq Step-Down Converter RoHS: Compliant | 750 |
|
$0.7370 / $1.7400 | Buy Now |
|
Rochester Electronics | 3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85 RoHS: Compliant Status: Active Min Qty: 1 | 118 |
|
$0.7239 / $0.8517 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 400MA 12WSON | 50399 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 400MA 12WSON / Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.4A 12-Pin WSON EP T/R | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CONV BLUETTH 1OUT 12WSON | 133 |
|
$1.2559 / $1.9239 | Buy Now |
|
Chips Pulse Industry Limited | DFN-12-EP(2x3) DC-DC Converters ROHS Purchase Online, Ship Immediately | 159 |
|
$1.1534 / $1.3950 | Buy Now |
DISTI #
3007449
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5178 / $2.0164 | Buy Now |
|
LCSC | WSON-12-EP(2x3) DC-DC Converters ROHS | 133 |
|
$1.2815 / $1.9632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62742DSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62742DSST
Texas Instruments
3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.8 VOLT TO 3.3 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62742DSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62742DSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62742DSSR | 3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85 | Texas Instruments | TPS62742DSST vs TPS62742DSSR |