-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS627451DSSTCT-ND
|
DigiKey | IC REG BUCK PROG 1.3V 12WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
505 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
595-TPS627451DSST
|
Mouser Electronics | Switching Voltage Regulators 10Vin Ultra Low Iq Step-Down Converter RoHS: Compliant | 415 |
|
$0.9190 / $2.0800 | Buy Now |
DISTI #
V72:2272_07420542
|
Arrow Electronics | Conv DC-DC 3.3V to 10V Synchronous Step Down Single-Out 1.3V to 2.8V 0.3A 12-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 149 |
|
$0.8976 / $1.3704 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK PROG 0.3A 12WSON | 66650 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK PROG 0.3A 12WSON | 120000 |
|
RFQ | |
DISTI #
C1S746204995875
|
Chip1Stop | Conv DC-DC 3.3V to 10V Step Down Single-Out 1.3V to 2.8V 0.3A 12-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 138 |
|
$0.9950 / $1.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK PROG 300MA 12WSON | 230 |
|
$1.0877 / $1.4328 | Buy Now |
|
Chips Pulse Industry Limited | Yes Step-down type -40℃~ 85℃@(TA) 1 Step-down Adjustable 3.3V~10V 1.3V~2.8V 300mA 2.5MHz WSON-12(2x3) DC-DC Converters ROHS Purchase Online, Ship Immediately | 276 |
|
$0.9989 / $1.1237 | Buy Now |
|
LCSC | Step-down type Adjustable 3.3V10V 1.3V2.8V 300mA WSON-12-EP(2x3) DC-DC Converters ROHS | 230 |
|
$1.1099 / $1.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS627451DSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS627451DSST
Texas Instruments
10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PWM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1.3 TO 2.8 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 2.8 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS627451DSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS627451DSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS627451DSSR | 10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | TPS627451DSST vs TPS627451DSSR |