-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52032-1-ND
|
DigiKey | IC REG BUCK ADJ/1.8V 1A 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39977 In Stock |
|
$0.6386 / $1.6500 | Buy Now |
DISTI #
595-TPS62802YKAR
|
Mouser Electronics | Switching Voltage Regulators 1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125 RoHS: Compliant | 21797 |
|
$0.6380 / $1.6400 | Buy Now |
|
Ameya Holding Limited | 1718 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ/FIX 1A 6DSBGA | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ/FIX 1A 6DSBGA | 294 |
|
$4.9573 / $6.5757 | Buy Now |
|
Chips Pulse Industry Limited | DSBGA-6(1.05x0.70) DC-DC Converters RoHS Purchase Online, Ship Immediately | 352 |
|
$4.5526 / $6.0389 | Buy Now |
|
LCSC | Step-down type 1.8V3.3V 1.8V5.5V 1A DSBGA-6(1.05x0.70) DC-DC Converters ROHS | 294 |
|
$1.1635 / $1.5433 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ/FIX 1A 6DSBGA | 50000 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62802YKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62802YKAR
Texas Instruments
1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM MODE; ADJUSTABLE OUTPUT VOLTAGE IS 1.8V TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.054 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.704 mm |
This table gives cross-reference parts and alternative options found for TPS62802YKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62802YKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62802YKAT | 1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125 | Texas Instruments | TPS62802YKAR vs TPS62802YKAT |