-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50127-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7235 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS62821DLCR
|
Mouser Electronics | Switching Voltage Regulators 2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125 RoHS: Compliant | 37488 |
|
$0.3960 / $0.9900 | Buy Now |
|
Bristol Electronics | 974 |
|
RFQ | ||
|
Ameya Holding Limited | 12340 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ 1A 8VSON-HR | 150000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1A 8VSON-HR | 3434 |
|
$0.4037 / $0.7955 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 1A VSON-HR-8 DC-DC Converters RoHS Purchase Online, Ship Immediately | 4120 |
|
$0.3707 / $0.5412 | Buy Now |
|
LCSC | Step-down type VSON-8(1.5x2) DC-DC Converters ROHS | 3434 |
|
$0.4119 / $0.8117 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A 8VSON-HR | 401085 |
|
$0.1890 / $0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62821DLCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62821DLCR
Texas Instruments
2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS62821DLCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62821DLCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62821DLCT | 2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125 | Texas Instruments | TPS62821DLCR vs TPS62821DLCT |