-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-V to 5.5-V input, 1-A step-down converter with forced PWM in 1.5-mmx1.5-mm QFN package 6-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62824ADMQRCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8038 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS62824ADMQR
|
Mouser Electronics | Switching Voltage Regulators 2.4-V to 5.5-V input, 1-A step-down converter with forced PWM in 1.5-mm×1.5-mm QFN package 6-VSON-HR -40 to 125 RoHS: Compliant | 9935 |
|
$0.4020 / $0.9900 | Buy Now |
|
Ameya Holding Limited | 9580 |
|
RFQ | ||
|
Chip1Cloud | 2.4-V TO 5.5-V INPUT, 1-A STEP-D / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN | 65 |
|
RFQ | |
|
Chips Pulse Industry Limited | VSON-6(1.5x1.5) DC-DC Converters ROHS Purchase Online, Ship Immediately | 84 |
|
$0.7747 / $0.9022 | Buy Now |
|
LCSC | VSON-6(1.5x1.5) DC-DC Converters ROHS | 70 |
|
$0.4304 / $0.6229 | Buy Now |
|
Win Source Electronics | 2.4-V TO 5.5-V INPUT, 1-A STEP-D / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN | 31710 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62824ADMQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62824ADMQR
Texas Instruments
2.4-V to 5.5-V input, 1-A step-down converter with forced PWM in 1.5-mmx1.5-mm QFN package 6-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |