-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62849DLCRCT-ND
|
DigiKey | IC REG BUCK 3.4V 750MA 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18262 In Stock |
|
$0.8137 / $1.3600 | Buy Now |
DISTI #
595-TPS62849DLCR
|
Mouser Electronics | Switching Voltage Regulators 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-VSON-HR -40 to 125 RoHS: Compliant | 22489 |
|
$0.8130 / $1.3600 | Buy Now |
|
Ameya Holding Limited | 7041 |
|
RFQ | ||
|
Chip1Cloud | ULTRA LOW IQ BUCK CONVERTER 3.4V / Buck Switching Regulator IC Positive Fixed 3.4V 1 Output 750mA 8-VFDFN | 2230 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ULTRA LOW IQ BUCK CONVERTER 3.4V | 225 |
|
$1.1359 / $1.6564 | Buy Now |
|
Chips Pulse Industry Limited | Step-down type Fixed 750mA 3.4V 1.8V~6.5V VSON-8(1.5x2) DC-DC Converters ROHS Purchase Online, Ship Immediately | 270 |
|
$1.0432 / $1.2271 | Buy Now |
|
LCSC | Step-down type Fixed 750mA 3.4V 1.8V6.5V VSON-8(1.5x2) DC-DC Converters ROHS | 225 |
|
$0.8926 / $1.3015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62849DLCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62849DLCR
Texas Instruments
60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.4 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS62849DLCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62849DLCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2808-NNYFT-TR | Switching Regulator/Controller | Micrel Inc | TPS62849DLCR vs MIC2808-NNYFT-TR |
TPS62840YBGR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 6-DSBGA -40 to 125 | Texas Instruments | TPS62849DLCR vs TPS62840YBGR |
TPS62841YBGR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 6-DSBGA -40 to 125 | Texas Instruments | TPS62849DLCR vs TPS62841YBGR |
TPS62840DLCR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-VSON-HR -40 to 125 | Texas Instruments | TPS62849DLCR vs TPS62840DLCR |
TPS62841DGRR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125 | Texas Instruments | TPS62849DLCR vs TPS62841DGRR |