-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS628640AYCGRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 15DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
595-TPS628640AYCGR
|
Mouser Electronics | Switching Voltage Regulators 4-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 RoHS: Compliant | 2943 |
|
$0.9840 / $2.2300 | Buy Now |
|
Ameya Holding Limited | 13780 |
|
RFQ | ||
|
Chip1Cloud | STEP DOWN CONVERTER / Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 15-XFBGA, DSBGA | 286000 |
|
RFQ | |
|
Chips Pulse Industry Limited | WCSP-15 DC-DC Converters ROHS Purchase Online, Ship Immediately | 60 |
|
$4.0440 / $4.4709 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 400mV1.675V 2.4V5.5V DSBGA-15(1.3x2) DC-DC Converters ROHS | 50 |
|
$4.4933 / $4.9677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS628640AYCGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628640AYCGR
Texas Instruments
4-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE 0.4V TO 1.675V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 1.675 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.05 mm |
This table gives cross-reference parts and alternative options found for TPS628640AYCGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS628640AYCGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8620IUDD#TRPBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | TPS628640AYCGR vs LT8620IUDD#TRPBF |
LT8620IUDD#PBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | TPS628640AYCGR vs LT8620IUDD#PBF |
TPS62827DMQT | 2.5-V to 5.5-V input, 4-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TPS628640AYCGR vs TPS62827DMQT |
XPS62827DMQT | Synchronous Step-Down Converter With 1% Output Accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | TPS628640AYCGR vs XPS62827DMQT |
LT8620EUDD#PBF | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | TPS628640AYCGR vs LT8620EUDD#PBF |
TPS62827DMQR | 2.5-V to 5.5-V input, 4-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TPS628640AYCGR vs TPS62827DMQR |