-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-V to 5.5-V input, 4-A synchronous step-down converter in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62865RQYRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3822 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
595-TPS62865RQYR
|
Mouser Electronics | Switching Voltage Regulators 2.4-V to 5.5-V input, 4-A synchronous step-down converter in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 RoHS: Compliant | 8602 |
|
$0.9190 / $2.0900 | Buy Now |
|
Ameya Holding Limited | 88746 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | 2.4-V TO 5.5-V INPUT, 4-A SYNCHR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 9-VFQFN | 2000 |
|
RFQ | |
|
Win Source Electronics | 2.4-V TO 5.5-V INPUT, 4-A SYNCHR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 9-VFQFN | 17000 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62865RQYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62865RQYR
Texas Instruments
2.4-V to 5.5-V input, 4-A synchronous step-down converter in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS62865RQYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62865RQYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS628682ARQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS62865RQYR vs TPS628682ARQYR |
TPS628680ARQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS62865RQYR vs TPS628680ARQYR |