-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40859-1-ND
|
DigiKey | IC REG BCK-BST ADJ 500MA 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7633 In Stock |
|
$0.8902 / $2.0200 | Buy Now |
DISTI #
595-TPS63050YFFR
|
Mouser Electronics | Switching Voltage Regulators Tiny SGL Inductor Buck Boost Cnvtr RoHS: Compliant | 15770 |
|
$0.8550 / $1.5600 | Buy Now |
DISTI #
V72:2272_07420598
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2466 |
|
$0.8694 / $1.1232 | Buy Now |
DISTI #
63039276
|
Verical | Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 2466 |
|
$0.8694 / $1.1232 | Buy Now |
|
Bristol Electronics | 5052 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.5A, 2500KHZ SWITCHING FREQ-MAX | 4041 |
|
$0.9620 / $2.5652 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.5A, 2500KHZ SWITCHING FREQ-MAX | 88 |
|
$1.4109 / $2.5652 | Buy Now |
|
Ameya Holding Limited | IC REG BCK BST ADJ 0.5A 12DSBGA | 120000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BCK BST ADJ 500MA 12DSBGA | 273 |
|
$0.7259 / $1.1903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63050YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63050YFFR
Texas Instruments
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 5.5V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.686 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.286 mm |
This table gives cross-reference parts and alternative options found for TPS63050YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63050YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63050YFFT | TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-DSBGA -40 to 125 | Texas Instruments | TPS63050YFFR vs TPS63050YFFT |
TPS63050YFF | SWITCHING REGULATOR | Texas Instruments | TPS63050YFFR vs TPS63050YFF |