Datasheets
TPS65000RTET by: Texas Instruments

2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85

Part Details for TPS65000RTET by Texas Instruments

Overview of TPS65000RTET by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS65000RTET

Part # Distributor Description Stock Price Buy
DISTI # 296-24625-1-ND
DigiKey IC CONV STP-DWN 2.25MHZ DL 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 515
In Stock
  • 1 $2.3600
  • 10 $2.1170
  • 25 $1.9972
  • 100 $1.7017
  • 250 $1.5978
  • 500 $1.3981
  • 1,250 $1.1584
  • 2,500 $1.0785
  • 6,250 $1.0386
$1.0386 / $2.3600 Buy Now
DISTI # 595-TPS65000RTET
Mouser Electronics Power Management Specialized - PMIC 2.25MHz Step-Down Converter RoHS: Compliant 441
  • 1 $2.3600
  • 10 $2.0000
  • 100 $1.7100
  • 250 $1.5300
  • 500 $1.3900
  • 1,000 $1.1500
  • 2,500 $1.0700
  • 5,000 $1.0300
$1.0300 / $2.3600 Buy Now
Bristol Electronics   250
RFQ
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 1.4A, 2847KHZ SWITCHING FREQ-MAX, PQCC16 200
  • 1 $3.0900
  • 89 $1.5450
  • 195 $1.4291
$1.4291 / $3.0900 Buy Now
Ameya Holding Limited IC CONV STP-DWN 2.25MHZ DL 16QFN 19901
RFQ

Part Details for TPS65000RTET

TPS65000RTET CAD Models

TPS65000RTET Part Data Attributes

TPS65000RTET Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS65000RTET Texas Instruments 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC16,.12SQ,20
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AS LDO REGULATOR; ADJUSTABLE MODE FROM 0.6V TO 6V; PFM CONTROL TECH
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 2.3 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PQCC-N16
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 6 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2847 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for TPS65000RTET

This table gives cross-reference parts and alternative options found for TPS65000RTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65000RTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS65000RTE 1.4A SWITCHING REGULATOR, 2847kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 Texas Instruments TPS65000RTET vs TPS65000RTE
TPS65000TRTERQ1 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 105 Texas Instruments TPS65000RTET vs TPS65000TRTERQ1
TPS65000RTER 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85 Texas Instruments TPS65000RTET vs TPS65000RTER
Part Number Description Manufacturer Compare
TPS65000TRTERQ1 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 105 Texas Instruments TPS65000RTET vs TPS65000TRTERQ1
TPS65000RTE 1.4A SWITCHING REGULATOR, 2847kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 Texas Instruments TPS65000RTET vs TPS65000RTE
TPS65000RTER 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85 Texas Instruments TPS65000RTET vs TPS65000RTER

TPS65000RTET Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65000RTET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65000RTET by Texas Instruments

  • Please alert me when TPS65000RTET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS65000RTET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65000RTET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS65000RTET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65000RTET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65000RTET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: