-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49339-1-ND
|
DigiKey | IC BAT PWR MGMT LI-ION 1C 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1783 In Stock |
|
$2.9499 / $5.8800 | Buy Now |
DISTI #
595-TPS650243RHBR
|
Mouser Electronics | Battery Management Pwr Mgmt ICs for Li-Ion Pwred Systems RoHS: Compliant | 0 |
|
$2.9400 / $5.8800 | Order Now |
|
Ameya Holding Limited | IC PWR MGMT FOR LI-ION SYS 32-QF | 20430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS650243RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS650243RHBR
Texas Instruments
TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS650243RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650243RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650243RHBRG4 | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 | Texas Instruments | TPS650243RHBR vs TPS650243RHBRG4 |
TPS650243QRHBRQ1 | Automotive 1.5V to 6.5V, three buck and three LDO Power Management IC (PMIC) 32-VQFN -40 to 125 | Texas Instruments | TPS650243RHBR vs TPS650243QRHBRQ1 |
TPS650243RHBTG4 | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 | Texas Instruments | TPS650243RHBR vs TPS650243RHBTG4 |
TPS650243RHB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Power Management Circuit | Texas Instruments | TPS650243RHBR vs TPS650243RHB |