Part Details for TPS650830ZCGR by Texas Instruments
Overview of TPS650830ZCGR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS650830ZCGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS650830ZCGRCT-ND
|
DigiKey | IC REG CONV MOBILE 8OUT 159NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
315 In Stock |
|
$3.8024 / $6.9600 | Buy Now |
DISTI #
595-TPS650830ZCGR
|
Mouser Electronics | Power Management Specialized - PMIC Program Wide Input V Powr Managt IC(PMIC RoHS: Compliant | 948 |
|
$3.8000 / $6.9600 | Buy Now |
|
Quest Components | 685 |
|
$8.4150 / $12.6225 | Buy Now | |
|
Ameya Holding Limited | PMIC SOLUTIONS PROGRAM WIDE INPU | 4230 |
|
RFQ | |
|
Chip1Cloud | IC REG CONV MOBILE 8OUT 159NFBGA | 54 |
|
RFQ |
Part Details for TPS650830ZCGR
TPS650830ZCGR CAD Models
TPS650830ZCGR Part Data Attributes:
|
TPS650830ZCGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS650830ZCGR
Texas Instruments
Programmable mid-input voltage range Power Management IC (PMIC) for Skylake processors 159-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | S-PBGA-B159 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 13 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 159 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5.4 V | |
Supply Voltage-Nom (Vsup) | 7.4 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +5.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |