-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41760-1-ND
|
DigiKey | IC REG BUCK BST ADJ DL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1944 In Stock |
|
$1.3807 / $2.8600 | Buy Now |
DISTI #
595-TPS65131RGER
|
Mouser Electronics | Switching Voltage Regulators Adj Dl Otp Switch Boost DC/DC RoHS: Compliant | 2271 |
|
$1.4200 / $2.6100 | Buy Now |
DISTI #
V72:2272_07420781
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2193 |
|
$1.3700 / $1.8190 | Buy Now |
DISTI #
65213213
|
Verical | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2234 | Americas - 2193 |
|
$1.3700 / $1.8190 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST INV ADJ 2A DL 24QFN | 1849 |
|
RFQ | |
DISTI #
C1S746201930248
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A 24-Pin VQFN EP T/R RoHS: Compliant Container: Cut Tape | 3000 |
|
$1.2900 / $1.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureVQFN-24 | 432 |
|
$0.9030 / $1.0846 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK BST ADJ DL 24VQFN | 2644 |
|
$0.7127 / $1.4131 | Buy Now |
|
LCSC | Adjustable 15V 2.7V5.5V 1.8A QFN-24-EP(4x4) DC-DC Converters ROHS | 2640 |
|
$0.6197 / $1.2288 | Buy Now |
|
Win Source Electronics | Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R / IC REG BUCK BST INV ADJ DL 24QFN | 391000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65131RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65131RGER
Texas Instruments
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65131RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65131RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65131TRGERQ1 | Automotive Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 105 | Texas Instruments | TPS65131RGER vs TPS65131TRGERQ1 |
TPS65131RGERQ1 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS65131RGER vs TPS65131RGERQ1 |
TPS65131RGET | Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85 | Texas Instruments | TPS65131RGER vs TPS65131RGET |