-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 16V input, 3A/2A output dual buck converter with an USB switch 28-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65252RHDRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A/2A DL 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1089 In Stock |
|
$1.8202 / $3.6300 | Buy Now |
DISTI #
595-TPS65252RHDR
|
Mouser Electronics | Switching Voltage Regulators 4.5-16V Inp w/ 2 BUCK CONVERTER RoHS: Compliant | 0 |
|
$1.8200 / $3.6300 | Order Now |
|
Rochester Electronics | TPS65252 4.5V to 16V input, 3A/2A output dual buck converter with an USB switch RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.6800 / $1.9800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ DL 28VQFN | 5500 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A/2A DL 28VQFN | 750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3A/2A DL 28VQFN | 2491 |
|
$0.3801 / $0.6974 | Buy Now |
|
Chips Pulse Industry Limited | 16V 3A 2A VQFN-28 DC-DC Converters RoHS Purchase Online, Ship Immediately | 2989 |
|
$0.3491 / $0.4941 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV15V 4.5V16V VQFN-28-EP(5x5) DC-DC Converters ROHS | 2491 |
|
$0.3879 / $0.7116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65252RHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65252RHDR
Texas Instruments
4.5V to 16V input, 3A/2A output dual buck converter with an USB switch 28-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 x 5 MM, GREEN, PLASTIC, VQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS65252RHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65252RHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65252RHDT | 4.5V to 16V input, 3A/2A output dual buck converter with an USB switch 28-VQFN -40 to 85 | Texas Instruments | TPS65252RHDR vs TPS65252RHDT |