Part Details for TPS65295RJET by Texas Instruments
Overview of TPS65295RJET by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TPS65295RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65295RJETCT-ND
|
DigiKey | IC PWR MGMT SWITCHING REGULATOR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88 In Stock |
|
$2.0633 / $4.1100 | Buy Now |
DISTI #
595-TPS65295RJET
|
Mouser Electronics | Power Management Specialized - PMIC 4.5-V to 18-V VIN complete DDR4 memory power solution 18-VQFN-HR -40 to 125 RoHS: Compliant | 2729 |
|
$2.0600 / $4.1100 | Buy Now |
|
Ameya Holding Limited | 1196 |
|
RFQ | ||
|
Win Source Electronics | IC PWR MGMT SWITCHING REGULATOR / series Converter, Notebook Power System Voltage Regulator IC 1 Output 18-VQFN-HR (3x3) | 82917 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for TPS65295RJET
TPS65295RJET CAD Models
TPS65295RJET Part Data Attributes
|
TPS65295RJET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65295RJET
Texas Instruments
4.5-V to 18-V VIN complete DDR4 memory power solution 18-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-28 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS65295RJET
This table gives cross-reference parts and alternative options found for TPS65295RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65295RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65295RJER | 4.5-V to 18-V VIN complete DDR4 memory power solution 18-VQFN-HR -40 to 125 | Texas Instruments | TPS65295RJET vs TPS65295RJER |