Part Details for TPS65820RSHR by Texas Instruments
Overview of TPS65820RSHR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65820RSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 8 Channel, PQCC56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$6.8500 / $8.0500 | Buy Now |
Part Details for TPS65820RSHR
TPS65820RSHR CAD Models
TPS65820RSHR Part Data Attributes
|
TPS65820RSHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65820RSHR
Texas Instruments
Integrated Single-Cell Lithium-Ion Battery and Power Management IC (PMIC) 56-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TPS65820RSHR
This table gives cross-reference parts and alternative options found for TPS65820RSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65820RSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65820RSHT | 8-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC56, 7 X 7 MM, GREEN, PLASTIC, QFN-56 | Texas Instruments | TPS65820RSHR vs TPS65820RSHT |
TPS65820RSHTG4 | 8-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC56, 7 X 7 MM, GREEN, PLASTIC, QFN-56 | Texas Instruments | TPS65820RSHR vs TPS65820RSHTG4 |
TPS65820RSHRG4 | Integrated Single-Cell Lithium-Ion Battery and Power Management IC 56-VQFN -40 to 85 | Texas Instruments | TPS65820RSHR vs TPS65820RSHRG4 |