-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0734
|
Newark | Regulator, Ldo, Fixed, 1.8V, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS72118DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
296-12520-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1525 In Stock |
|
$0.6830 / $1.6100 | Buy Now |
DISTI #
595-TPS72118DBVT
|
Mouser Electronics | LDO Voltage Regulators 150mA 1.8V LDO RoHS: Compliant | 888 |
|
$0.6820 / $1.6100 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, CMOS, PDSO5 | 1464 |
|
$0.5785 / $1.2575 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, CMOS, PDSO5 | 154 |
|
$1.0192 / $2.0384 | Buy Now |
|
Rochester Electronics | TPS721 Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$0.6707 / $0.7890 | Buy Now |
|
Ameya Holding Limited | TPS72118DBVT , LDO 电压调节器, 0.15A, 1.8 V输出 ±3%, 1.8 → 5.5 V输入, 0.555W, 5针 SOT-23封装 | 68339 |
|
RFQ | |
|
ComSIT USA | LOW INPUT VOLTAGE, CAP FREE 150-MILLI AMP LOW-DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5 RoHS: Compliant | Europe - 460 |
|
RFQ | |
|
NexGen Digital | 150 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO 1.8V 0.15A SOT23-5 | 36060 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72118DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72118DBVT
Texas Instruments
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0067% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72118DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72118DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72118DBVTG4 | 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72118DBVT vs TPS72118DBVTG4 |
TPS72118DBVR | 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72118DBVT vs TPS72118DBVR |