Part Details for TPS72516KTTT by Texas Instruments
Overview of TPS72516KTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS72516KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72516KTTT-ND
|
DigiKey | IC REG LIN 1.6V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17300 In Stock |
|
$2.6000 | Buy Now |
DISTI #
296-TPS72516KTTTCT-ND
|
DigiKey | IC REG LIN 1.6V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$2.2957 / $4.5700 | Buy Now |
|
Rochester Electronics | TPS725 Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 17300 |
|
$2.2300 / $2.6300 | Buy Now |
|
Ameya Holding Limited | IC REG LIN 1.6V 1A DDPAK/TO263-5 | 3471 |
|
RFQ |
Part Details for TPS72516KTTT
TPS72516KTTT CAD Models
TPS72516KTTT Part Data Attributes
|
TPS72516KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72516KTTT
Texas Instruments
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0069% | |
Load Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.632 V | |
Output Voltage1-Min | 1.568 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TPS72516KTTT
This table gives cross-reference parts and alternative options found for TPS72516KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72516KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72516KTT | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72516KTTT vs TPS72516KTT |
TPS72616KTTR | 1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 | Texas Instruments | TPS72516KTTT vs TPS72616KTTR |
TPS72516KTTR | 1.6V FIXED POSITIVE LDO REGULATOR, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS72516KTTT vs TPS72516KTTR |
TPS72616KTTRG3 | 1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 | Texas Instruments | TPS72516KTTT vs TPS72616KTTRG3 |
TPS72616KTTTG3 | 1.6V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS72516KTTT vs TPS72616KTTTG3 |
TPS72616KTTT | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72516KTTT vs TPS72616KTTT |