-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72518KTTT-ND
|
DigiKey | IC REG LIN 1.8V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
13095 In Stock |
|
$2.1500 | Buy Now |
DISTI #
296-12695-1-ND
|
DigiKey | IC REG LIN 1.8V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
158 In Stock |
|
$2.3588 / $4.7000 | Buy Now |
|
Quest Components | 4 |
|
$4.3703 / $5.2443 | Buy Now | |
|
Quest Components | 33 |
|
$4.2300 / $8.4600 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.32V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13195 |
|
$1.8500 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72518KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72518KTTT
Texas Instruments
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS72518KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72518KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72518KTTRG3 | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 | Texas Instruments | TPS72518KTTT vs TPS72518KTTRG3 |
TPS72518KTTTG3 | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72518KTTT vs TPS72518KTTTG3 |
TPS72518KTT | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72518KTTT vs TPS72518KTT |
TPS72618KTTRG3 | Single Output LDO, 1.0A, Fixed(1.8V), Any cap, Low Input Voltage, Integrated SVS 5-DDPAK/TO-263 | Texas Instruments | TPS72518KTTT vs TPS72618KTTRG3 |
TPS72618KTTT | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72518KTTT vs TPS72618KTTT |
TPS72618KTTTG3 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.32V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS72518KTTT vs TPS72618KTTTG3 |
TPS72518KTTR | 1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS72518KTTT vs TPS72518KTTR |