Part Details for TPS73033SF5 by HTC Korea
Overview of TPS73033SF5 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS73033SF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TPS73033SF5TR-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT23-5 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35849 In Stock |
|
$0.2667 | Buy Now |
DISTI #
TPS73033SF5-TT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.1370 / $0.4700 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |