-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, cap-free NMOS, 400-mA low dropout regulator with reverse current protection 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20789-1-ND
|
DigiKey | IC REG LIN POS ADJ 400MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8395 In Stock |
|
$3.1957 / $6.3700 | Buy Now |
DISTI #
595-TPS73601MDBVREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Cap-Free NMOS 400-mA LDO Reg RoHS: Compliant | 3994 |
|
$3.1900 / $6.3600 | Buy Now |
DISTI #
V72:2272_07424061
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2681 |
|
$3.0790 / $5.2360 | Buy Now |
DISTI #
VM9:3216_07424061
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 200 |
|
$0.7350 | Buy Now |
DISTI #
65026924
|
Verical | LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 2681 |
|
$3.0790 / $5.2360 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO ADJ 0.4A SOT23-5 | 1804 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.4A SOT23-5 | 26830 |
|
RFQ | |
|
LCSC | 400mA Adjustable 1.2V5.5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 12 |
|
$3.6743 / $4.9199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73601MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73601MDBVREP
Texas Instruments
Enhanced product, cap-free NMOS, 400-mA low dropout regulator with reverse current protection 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |