-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7418D-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17922 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-2669-5-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1384 / $2.5800 | Buy Now |
DISTI #
595-TPS7418D
|
Mouser Electronics | LDO Voltage Regulators Transient Response 200-mA RoHS: Compliant | 0 |
|
$1.3300 / $1.6100 | Order Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 8 Pin Plastic SOP | 76 |
|
$1.2038 / $2.0063 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 8 Pin Plastic SOP | 72 |
|
$1.5400 / $2.8000 | Buy Now |
|
Rochester Electronics | TPS74 200-mA low-dropout (LDO) voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 17922 |
|
$1.0700 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.2A 8SOIC | 18835 |
|
RFQ | |
|
New Advantage Corporation | TUBES / ORIGINAL PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 440 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7418D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7418D
Texas Instruments
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS7418D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7418D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7418DG4 | 200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125 | Texas Instruments | TPS7418D vs TPS7418DG4 |
TPS7418DRG4 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TPS7418D vs TPS7418DRG4 |